What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2850CDD#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2850CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-44.81%

CAD Models

Download Analog Devices LTC2850CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 3.365
$ 3.365
Stock
128,301
157,290
157,290
Authorized Distributors
3
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2850CDD#PBF.

Related Parts

Analog DevicesLTC2863CDD-2#PBF
LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Analog DevicesLTC2864CDD-1#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
Analog DevicesLTC2852HDD#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MicrochipMCP2003-E/MD
EAR99 MCP2003 Tube THERMAL SHUTDOWN interface receiver 27V 1mA 37.393021mg 6000ns

Descriptions

Descriptions of Analog Devices LTC2850CDD#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP
transceiver 20Mbps 1/1 DFN-8-EP(3x3) RS-485/RS-422 ICs ROHS
IC, RS485, TXRX, 1/2 DUPLEX, 8DFN; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:DFN; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2850CDDPBF