What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2052HVIS

Dual/Quad Zero-Drift Operational Amplifiers | IC OPAMP CHOPPER 4 CIRCUIT 14SO
$ 28.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2052HVIS.

Upverter

Datasheet12 pages18 years ago

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2052HVIS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.94
$ 9.38
Stock
93,329
119,486
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2 V/µs
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
1 mA
1 mA

Related Parts

Analog DevicesLTC2052HS#PBF
IC OPAMP CHOPPER 3MHZ RRO 14SO / Op Amp Quad Auto Zero/Chopper R-R O/P 11V 14-Pin SOIC N Tube
MicrochipMCP6L4T-E/SL
MCP6L4 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Analog DevicesADA4522-4ARZ-RL
Quad 55 V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifier
Analog DevicesADA4522-4ARZ-R7
Quad 55 V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifier
MicrochipMCP604-I/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP604-E/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6H74-E/SL
MCP6H74 Series 6 V 2.7 MHz Quad Operational Amplifier - SOIC-14
STMicroelectronicsLS404IDT
Op Amp Quad High Performance Amplifier ±18V/36V 14-Pin SOIC T/R / IC OPAMP GP 3MHZ 14SO

Descriptions

Descriptions of Analog Devices LTC2052HVIS provided by its distributors.

Dual/Quad Zero-Drift Operational Amplifiers | IC OPAMP CHOPPER 4 CIRCUIT 14SO
Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14
IC,Operational Amplifier,QUAD,CMOS,SOP,14PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated