Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1702AIGN#TR

Switching Controller, Voltage-mode, 5A, 750kHz Switching Freq-Max, BICMOS, PDSO24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1702AIGN#TR.

Upverter

Datasheet36 pages20 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices LTC1702AIGN#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.513
$ 11.513
Stock
8,377
183,062
183,062
Authorized Distributors
0
6
6
Topology
Buck
Buck
Buck
Output Voltage
-
7 V
7 V
Min Input Voltage
-
3 V
3 V
Max Input Voltage
-
7 V
7 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24

Descriptions

Descriptions of Analog Devices LTC1702AIGN#TR provided by its distributors.

Switching Controller, Voltage-mode, 5A, 750kHz Switching Freq-Max, BICMOS, PDSO24
LTC1702A - Dual 550kHz Synchronous 2-Phase Switching Regulator Controller
IC REG CTRLR BUCK PWM VM 24-SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1702AIGNTR