What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1556IGN#PBF

IC LEVEL TRANSLTOR W/LDO 20SSOP / SIM Power Supply and Level Translator 20-Pin SSOP N Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1556IGN#PBF.

Upverter

Datasheet12 pages28 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LTC1556IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.123
$ 4.123
Stock
33,044
42,512
42,512
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Level Shifter
Level Shifter
Level Shifter
Number of Channels
1
1
1
Propagation Delay
18 ns
18 ns
18 ns
Data Rate
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

20-Pin, 1.75 KB Flash, 224 RAM, 16 I/O, SSOP | Microchip Technology Inc. PIC16F627A-I/SS
MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube / IC MCU 8BIT 8KB FLASH 20SSOP
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices LTC1556IGN#PBF provided by its distributors.

IC LEVEL TRANSLTOR W/LDO 20SSOP / SIM Power Supply and Level Translator 20-Pin SSOP N Tube
Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO20
SSOP-20-150mil Pre-ordered Chips ROHS
LTC1556 - SIM Power Supplyand Level Translator
IC TRNSLTR BIDIRECTIONAL 20SSOP
SIM Pwr Supply & Level Translator w/LDO
The LTC1555/LTC1556 provide power conversion and level shifting needed for 3V GSM cellular telephones to interface with either 3V or 5V Subscriber Identity Modules (SIMs). These parts contain a charge pump DC/DC converter that delivers a regulated 5V to the SIM card. Input voltage may range from 2.7V to 10V, allowing direct connection to the battery. Output voltage may be programmed to 3V, 5V or direct connection to the VIN pin. A soft start feature limits inrush current at turn-on, mitigating start-up problems that may result when the input is supplied by another low power DC/DC converter. The LTC1556 also includes an auxiliary LDO regulator/power switch that may be used to power the frequency synthesizer or other low power circuitry. Battery life is maximized by 60µA operating current and 1µA shutdown current. Board area is minimized by miniature 16- and 20-pin narrow SSOP packages and the need for only three small external capacitors. Applications SIM Interface in GSM Cellular Telephones Smart Card Readers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated