Analog Devices LTC1482CS8#PBF

Single Transmitter/Receiver RS-485 8-Pin SOIC N Tube
$ 5.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1482CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Newark

Jameco (USA)

Inventory History

3 month trend:
-28.57%

CAD Models

Download Analog Devices LTC1482CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.243
$ 4.681
$ 4.681
Stock
145,022
125,882
125,882
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
1
-
-
Number of Receivers
1
1
1
Data Rate
5 Mbps
4 Mbps
4 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1482CS8#PBF.

Related Parts

Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Texas InstrumentsSN65HVD96D
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 8-SOIC -40 to 85
MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Analog DevicesADM485ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP485CN-L
LINE TRANSCEIVER, RS-485, RS-422 5MBIT/S DIFFERENTIAL, 5 V, 8-PIN SOIC
MaxLinearSP485CN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC

Descriptions

Descriptions of Analog Devices LTC1482CS8#PBF provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC N Tube
Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe
Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC N
transceiver 4Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC, TRANSCEIVER, 3.3V, RS485, 8SOIC; Device Type:Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:1482; Data Rate:4Mbps; Interface:RS422, RS485; Interface Type:RS-485; Line / Bus Driver / Receiver / Transceiver Type:RS-485; No. of Channels:1; Package / Case:SOIC; Supply Current:580µA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1482CS8#PBF.
  • LTC1482CS8-PBF
  • LTC1482CS8PBF