What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1174HVIS8#PBF

Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8
$ 10.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1174HVIS8#PBF.

Upverter

Datasheet20 pages19 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+36.63%

CAD Models

Download Analog Devices LTC1174HVIS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.95
$ 9.48
Stock
113,139
160,488
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
18.5 V
18.5 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
12.95 V
12.95 V
Efficiency
94 %
94 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1174HVIS8#PBF.

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Texas InstrumentsLM2594M-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsTPS6735IDR
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Texas InstrumentsTPS6735ID
Linbicmos Inverting Switching Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS6735ID.
Texas InstrumentsLM2594HVMX-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices LTC1174HVIS8#PBF provided by its distributors.

Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8
Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 18.5V 0.423A 8-Pin SOIC N Tube
VOLTAGE REG, BUCK, 0.6A, 200KHZ, SOIC-8
High Efficiency Step-Down and Inverting DC/DC Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1174HVIS8-PBF
  • LTC1174HVIS8PBF