Analog Devices LT6002IGN#PBF

Op Amp Quad Low Power Amplifier R-R I/O 18V Automotive 16-Pin SSOP N Tube
$ 5.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6002IGN#PBF.

Upverter

Datasheet20 pages20 years ago

Analog Devices

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-76.40%

CAD Models

Download Analog Devices LT6002IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLT6002CGN#PBF
Op Amp Quad Low Power Amplifier R-R I/O 18V Automotive 16-Pin SSOP N Tube
Analog DevicesLT6005HGN#PBF
Quad 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
Texas InstrumentsOPA4336EA/250
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin SSOP T/R
Analog DevicesLT6005IGN#PBF
Quad 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
Texas InstrumentsOPA4336EA/2K5
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin SSOP T/R
Texas InstrumentsOPA4336EA/250G4
Operational Amplifier, Quad, 100 Khz, 4, 0.03 V/ S, 2.3V To 5.5V, Ssop, 16 Rohs Compliant: Yes
Analog DevicesAD8604ARQZ-R7
Operational Amplifier, 4 Func, 2400uV Offset-Max, CMOS, PDSO14
Analog DevicesMAX4020EEE+
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 16-Pin QSOP / IC OPAMP VFB 150MHZ RRO 16QSOP
Quad Precision Micropower Single Supply Rail-to-Rail Input and Output Precision Op Amps

Descriptions

Descriptions of Analog Devices LT6002IGN#PBF provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O 18V Automotive 16-Pin SSOP N Tube
Quad 1.8V, 13μA Precision Rail-to-Rail Op Amp
Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16
13μA(x2 Channels) 15mV/μs 75nV/rtHz 60KHz 105dB shutdown Rail to Rail 10mA 4 4 18V 500μV 2nA General Purpose SSOP-16 SMD mount 1.5mm(height)
OP AMP, R/R 1.8V 13UA QUAD, SSOP16; No. of Amplifiers:4; Op Amp Type:Precision; Gain, Bandwidth -3dB:50kHz; Slew Rate:18V/ms; Voltage, Supply Min:1.8V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6002IGNPBF