Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT3791IFE#PBF

LT3791 - 60V 4-Switch Synchronous Buck-Boost LED Driver Controller

$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3791IFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-14.31%

CAD Models

Download Analog Devices LT3791IFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3791IFE#PBF.

Related Parts

Texas InstrumentsTLC5960DA
8-channel LED driver controller with integrated Intelligent Thermal controller 38-TSSOP -40 to 85
Texas InstrumentsTLC5960DAR
8-channel LED driver controller with integrated Intelligent Thermal controller 38-TSSOP -40 to 85
Texas InstrumentsLM3431QMH/NOPB
3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Analog DevicesMAX16807AUI+
Tube MAX16807 SEPIC Step-Down (Buck) Step-Up (Boost) PWM led driver 9.7mm 55mA 26.5V 2.162W

Descriptions

Descriptions of Analog Devices LT3791IFE#PBF provided by its distributors.

LT3791 - 60V 4-Switch Synchronous Buck-Boost LED Driver Controller
LED Driver 4000uA Supply Current 38-Pin TSSOP EP Tube
PWM,Analog Step-Down (Buck),Step-Up (Boost) 10A 1 0V 60V SOP SMD mount 1.2mm(height)
LED DRVR 9V/12V/15V/18V/24V 38-Pin TSSOP EP
DRIVER, LED, BUCK/BOOST, 100W, 38TSSOP
Switching Regulator, Current-mode, 735kHz Switching Freq-Max, PDSO38
IC LED DRIVER CTRLR DIM 38TSSOP
LED Driver, 9-Segment, BIPolar, PDSO38
TSSOP38 4 SWITCH BUCK-BOOST LE
DRIVER, LED, BUCK/BOOST, 100W, 38TSSOP; LED Driver Application:Lighting; Topology:Buck-Boost; No. of Outputs:1; Output Current:10A; Output Voltage:60V; Input Voltage:4.7V to 60V; Dimming Control Type:Analogue / PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:TSSOP; Switching Frequency:700kHz; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Base Number:3791; Efficiency:98.5%; No. of Pins:38

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3791IFEPBF