Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT3579IUFD#PBF

Switching Regulator, Current-mode, 9.4A, 2800kHz Switching Freq-Max, BIPolar, PQCC20
$ 6.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3579IUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-21.37%

CAD Models

Download Analog Devices LT3579IUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.994
$ 7.19
Stock
180,836
76,383
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
-
Min Output Voltage
-
-
Max Output Voltage
100 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3579IUFD#PBF.

Related Parts

Texas InstrumentsTPS56221DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 25A, 1MHZ, PQFN-22, FULL REEL
DC DC Cntrlr Single-OUT Sync Buck 1.5V to 19V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices LT3579IUFD#PBF provided by its distributors.

Switching Regulator, Current-mode, 9.4A, 2800kHz Switching Freq-Max, BIPolar, PQCC20
6A Boost/Inverting DC/DC Converter with Fault Protection
IC REG MULT CONFIG INV ADJ 20QFN / Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A Automotive 20-Pin QFN EP Tube
Boost,Charge Pump,Cuk,Flyback,SEPIC No 200KHz~2.5MHz Adjustable 1 42V(Switch) 1.215V 16V 2.5V QFN-20 SMD mount 5mm*4mm*750μm
LT3579 Tube Matte Tin (Sn) PRODUCTION (Last Updated: 3weeks ago) DC to DC switching regulator 5V 4mm 6A Switch 200kHz~2.5MHz
DC/DC, BOOST, INV, 6A, 20QFN; Primary Input Voltage:16V; No. of Outputs:1; Output Current:6A; Voltage Regulator Case Style:QFN; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3579IUFDPBF