What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3506EDHD#PBF

Switching Regulator, Current-mode, 3.6A, 650kHz Switching Freq-Max, PDSO16
$ 5.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3506EDHD#PBF.

Upverter

Datasheet24 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-36.24%

CAD Models

Download Analog Devices LT3506EDHD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.019
$ 5.47
$ 5.47
Stock
195,396
84,322
84,322
Authorized Distributors
6
4
4
Case/Package
DFN
DFN
DFN
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
650 kHz
575 kHz
575 kHz
Min Input Voltage
3.6 V
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3506EDHD#PBF.

Related Parts

Switching Regulator, Current/voltage-mode, 3A, 296kHz Switching Freq-Max, BIPolar, PDSO18
Dual Switching Controller, Voltage-mode, 0.65A, 275kHz Switching Freq-Max, DSO18
Dual Switching Controller, Voltage-mode, 0.65A, 275kHz Switching Freq-Max, DSO18

Descriptions

Descriptions of Analog Devices LT3506EDHD#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.6A, 650kHz Switching Freq-Max, PDSO16
Dual Monolithic 1.6A Step-Down Switching Regulator
BUCK, DUAL, 1.6A, 575KHZ, 16DFN; Primary Input Voltage:25V; No. of Outputs:2; Output Current:1.6A; Voltage Regulator Case Style:DFN; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3506EDHD#PBF.
  • LT3506EDHDPBF