Analog Devices LT3506IDHD#TRPBF

Switching Regulator, Current-mode, 3.6A, 650kHz Switching Freq-Max, BIPolar, PDSO16
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3506IDHD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT3506IDHD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 5.045
$ 5.045
Stock
96,436
206,090
206,090
Authorized Distributors
4
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
575 kHz
650 kHz
650 kHz
Min Input Voltage
-
3.6 V
3.6 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3506IDHD#TRPBF.

Descriptions

Descriptions of Analog Devices LT3506IDHD#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 3.6A, 650kHz Switching Freq-Max, BIPolar, PDSO16
Dual Monolithic 1.6A Step-Down Switching Regulator
SP-SWREG/Monolithic, Dual 1.6A (Iout), 1.1MHz Step-Down DC/DC Converter in 4x5 D
DC DC Converters; LT3506IDHD#TRPBF; ANALOG DEVICES; 16; Buck; 800 µm; 2
IC REG BUCK ADJ 1.6A DL 16DFN / Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A Automotive 16-Pin DFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3506IDHDTRPBF