What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1528CQ#TRPBF

Fixed/Adjustable Positive LDO Regulator, 3.3V Min, 14V Max, 0.85V Dropout, BIPolar, PSSO5
$ 7.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1528CQ#TRPBF.

Upverter

Datasheet12 pages18 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-25.65%

CAD Models

Download Analog Devices LT1528CQ#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.59
$ 7.578
Stock
229,413
153,048
Authorized Distributors
6
6
Case/Package
Q
Q
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
3 A
Min Input Voltage
3.9 V
3.9 V
Max Input Voltage
15 V
15 V
Min Output Voltage
-
3.3 V
Max Output Voltage
-
14 V
Accuracy
-
-
Dropout Voltage
570 mV
600 mV
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1529IQ#PBF
LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
Analog Devices / Linear TechnologyLT1529IQ
Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout, BIPolar, PSSO5
Analog DevicesLT1129CQ-5#TRPBF
LDO, FIXED, 5V, 0.7A, TO-263-5, 125DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices LT1528CQ#TRPBF provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 3.3V Min, 14V Max, 0.85V Dropout, BIPolar, PSSO5
LDO Regulator Pos 3.3V to 14V 3A 6-Pin(5+Tab) DDPAK T/R
LDO Voltage Regulators 3A Ultra Low Dropout HS Regulator
3A Low Dropout Regulator for Microprocessor Applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1528CQTRPBF