What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1460LHS8-5#PBF

V-Ref Precision 5V 40mA Automotive 8-Pin SOIC N
$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1460LHS8-5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Nu Horizons

Inventory History

3 month trend:
-4.19%

CAD Models

Download Analog Devices LT1460LHS8-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.985
$ 4.27
Stock
92,266
164,933
Authorized Distributors
6
6
Case/Package
-
SO
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1258CS8-5#PBF
V-Ref Precision 5V 10mA 8-Pin SOIC N
Analog DevicesLTC1798CS8-5#PBF
V-Ref Precision 5V 10mA 8-Pin SOIC N
Analog DevicesREF195GS-REEL
V-Ref Precision 5V 30mA 8-Pin SOIC N T/R
Texas InstrumentsREF02AUG4
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Analog DevicesREF02CSA+
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Texas InstrumentsLM336BMX-5.0/NOPB
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LT1460LHS8-5#PBF provided by its distributors.

V-Ref Precision 5V 40mA Automotive 8-Pin SOIC N
Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8
Micropower Precision Series Reference Family
Ic,Volt Reference,Fixed,5V,Bipolar,Sop,8Pin,Plastic
SOIC8 5V UP PREC SERIES BANDGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1460LHS8-5-PBF
  • LT1460LHS8-5PBF
  • LT1460LHS85PBF