Analog Devices LT1113CS8#PBF

Op Amp Dual Low Noise Amplifier ±20V 8-Pin SOIC N Tube
$ 8.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1113CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LT1113CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
Analog DevicesOP284TRZ-EP-R7
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R
MicrochipMCP6H82-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesOP279GSZ
Op Amp Dual High Output Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
STMicroelectronicsTL062BCDT
TL062B Series 36 V 1 MHz JFET Surface Mount Dual Operational Amplifier - SOIC-8
Analog DevicesLT1457S8
Dual, Precision JFET Input Op Amp | IC OPAMP JFET 2 CIRCUIT 8SO

Descriptions

Descriptions of Analog Devices LT1113CS8#PBF provided by its distributors.

Op Amp Dual Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 2800uV Offset-Max, BIPolar, PDSO8
5.3mA(x2 Channels) 3.9V/μs 4.5nV/rtHz 5.6MHz 98dB shutdown 12mA 2 2 ±20V 550μV 300pA J-FET SOIC-8 SMD mount 1.75mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:5.6MHz; Slew Rate:3.9V/µs; Supply Voltage Min:20V; Supply Voltage Max:40V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1113CS8#PBF.
  • LT1113CS8-PBF
  • LT1113CS8PBF