Analog Devices LT1054CS8

BUCK Converter, 1.3MHz, 2.5MHz Adjustable, 15V, 3.5V, SOP, Bracket Mount, SMD, 1.75mm H
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1054CS8.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Linear Technology

iiiC

CAD Models

Download Analog Devices LT1054CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.345
$ 10.345
Stock
141,053
240,142
240,142
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
25 kHz
25 kHz
25 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1054CS8.

Related Parts

Analog DevicesMAX887HESA+
MAX887 Series 11 V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8
Texas InstrumentsLM2594MX-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2597HVMX-ADJ/NOPB
Buck Converter No 150kHz Adjustable 1Ch 57V 1.2V 60V 4.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Texas InstrumentsLM2675MX-3.3/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesICL7660CSA+T
ICL7660 Series 10 V 20 mA 10kHz Charge Pump SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices LT1054CS8 provided by its distributors.

BUCK Converter, 1.3MHz, 2.5MHz Adjustable, 15V, 3.5V, SOP, Bracket Mount, SMD, 1.75mm H
Switched-Capacitor Voltage Converter with Regulator
IC-LIN,LT1054CS8, SWITCHED CAP CONVERTER W VOLT REG,SO-8
VOLT CONVERTER, SMD, 1054, SOIC8; Voltage, input max:15V; Current, output max:100mA; Termination Type:SMD; Temperature, operating range:0°C to +100°C; Temp, op. max:100°C; Temp, op. min:0°C; Base number:1054; Case style:SOIC-8; Device marking:LT1054CS8; IC Generic number:1054; Logic function number:1054; Pins, No. of:8; Power supply IC type:Voltage converter; Voltage, input min:3.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1054-CS8