Analog Devices LT1013CJ8

Quad Precision Op Amp | IC DUAL PRECISION OP AMP 8CDIP

Price and Stock

CAD Models

Download Analog Devices LT1013CJ8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 4.01
Stock
125,582
233,907
233,907
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4 V
5 V
5 V
Max Supply Voltage
44 V
30 V
30 V

Descriptions

Descriptions of Analog Devices LT1013CJ8 provided by its distributors.

Quad Precision Op Amp | IC DUAL PRECISION OP AMP 8CDIP
DUAL OP-AMP 400 uV OFFSET-MAX CDIP8
Non-RoHS Compliant EAR99 LT1013 Tin/Lead (Sn/Pb) op amp buffer circuit 0.05muA 450muV 100dB 0C~70C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated