Analog Devices LT1001CS8#PBF

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube
$ 4.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1001CS8#PBF.

Official Datasheet14 years ago

Inventory History

3 month trend:
+4.13%

CAD Models

Download Analog Devices LT1001CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.078
$ 4.105
$ 4.105
Stock
194,374
183,573
183,573
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1001CS8#PBF.

Related Parts

onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Analog DevicesAD623ARZ-RL
INSTRUMENTATION AMP, 800KHZ, 110DB, SOIC; Available until stocks are exhausted
Analog DevicesOP07CS8#PBF
Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube
Analog DevicesAD623AR-REEL7
SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LT1001CS8#PBF provided by its distributors.

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N Tube
Precision Operational Amplifier
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8
Lead Free PRODUCTION (Last Updated: 1week ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 110dB 0.25V/mus 125C 800kHz
1.5mA 250mV/μs 10.5nV/rtHz@ ±15V 800KHz shutdown 25mA 1 1 ±22V 18μV 700pA General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1001CS8#PBF .
  • LT1001CS8-PBF
  • LT1001CS8PBF