What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ICL7621DCSA+

Single/Dual/Triple/Quad Operational Amplifiers
$ 2.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7621DCSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

DigiKey

Inventory History

3 month trend:
+13.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
STMicroelectronicsTSV622IDT
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - SOIC-8
Texas InstrumentsOPA2347YZDR
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
STMicroelectronicsTSV622AIDT
TSV622A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - SOIC-8
Texas InstrumentsOPA2347YZDT
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YEDT
WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125

Descriptions

Descriptions of Analog Devices ICL7621DCSA+ provided by its distributors.

Single/Dual/Triple/Quad Operational Amplifiers
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, 44KHZ, 0.16V/US, NSOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 44kHz; Slew Rate: 0.16V/µs; Supply Voltage Range: ± 1V to ± 8V, 2V to 16V; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated