Analog Devices IA188XLPLC68IR2

IC MCU 16BIT ROMLESS 68PLCC / series Microcontroller IC 16-Bit 25MHz ROMless 68-PLCC (24.21x24.21)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices IA188XLPLC68IR2.

element14 APAC

Datasheet76 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices IA188XLPLC68IR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsP80C32X2BA,512
Microcontroller 8-Bit 80C51 CISC ROMLess 5V 44-Pin PLCC Tube
NXP SemiconductorsPXAS30KFA,512
MCU 16-bit XA CISC ROMLess 3.3V/5V 68-Pin PLCC Tube
IC Mcu 8 Bit 64KB Flash 28SSOP
8-bit Microcontrollers - MCU RLESS RA 40MHZ 5V
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA8515L-8JUR
NXP SemiconductorsP87C660X2FA,529
MICROCONTROLLER MCU, 8 BIT, 8051, 33MHZ, LCC-44

Descriptions

Descriptions of Analog Devices IA188XLPLC68IR2 provided by its distributors.

IC MCU 16BIT ROMLESS 68PLCC / series Microcontroller IC 16-Bit 25MHz ROMless 68-PLCC (24.21x24.21)
MICROCONTROLLER, 16BIT, 1MB, PLCC-68; Available until stocks are exhausted
Microcontroller, 16Bit, 1Mb, Plcc-68; Product Range:Ia188 Family 18Xxl Series Microcontrollers; Device Core:80C188Xl; Data Bus Width:16 Bit; Operating Frequency Max:25Mhz; Program Memory Size:1Mb; No. Of Pins:68Pins; Interfaces:- Rohs Compliant: Yes |Analog Devices, Inc. IA188XLPLC68IR2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated