Analog Devices HMC993LP5ETR

RF AUTO GAIN CNTRL 3GHZ 32QFN RF IC Gain Controller General Purpose 700MHz ~ 3GHz 32-QFN (5x5)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC993LP5ETR.

Analog Devices

Datasheet29 pages12 years ago

CAD Models

Download Analog Devices HMC993LP5ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesHMC926LP5ETR
RF Amp Chip Four Variable Gain Amp 2.7GHz 5V 32-Pin SMT T/R
Analog DevicesHMC625HFLP5ETR
IC RF AMP VSAT 500MHZ-6GHZ 32QFN RF Amplifier IC VSAT 500MHz ~ 6GHz 32-QFN (5x5)
Analog DevicesHMC686LP4E
Up/Down Conv Mixer 5V 1500MHz 24-Pin QFN Bulk
Analog DevicesMAX2058ETL+
RF Amp Chip Single Gain Amp 1.2GHz 5.25V 40-Pin TQFN EP
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipAT86RF212B-ZU
700 / 800 / 900 MHz Transceiver for ZigBee IEEE 802.15.4 Application - QFN-32

Descriptions

Descriptions of Analog Devices HMC993LP5ETR provided by its distributors.

RF AUTO GAIN CNTRL 3GHZ 32QFN RF IC Gain Controller General Purpose 700MHz ~ 3GHz 32-QFN (5x5)
RF Amp Single AGC Amp 2.8GHz 32-Pin QFN EP T/R
Automatic Gain Control0.4-3.0GHZ, REEL7
The HMC993LP5E is an RF analog controlled variable gain amplifier composed of two identical voltage variable attenuators in combination with an InGaP HBT gain block MMIC amplifier which operates from 0.7 to 3.0 GHz, and can be controlled to provide anywhere from -11 dB attenuation, to 32 dB of gain. The HMC993LP5E delivers noise figure of 8 dB in its maximum gain state, with output IP3 of up to +46 dBm. The HMC993LP5E is housed in a RoHS compliant 5x5 mm QFN leadless package. Applications Cellular/3G Infrastructure WiBro / WiMAX / 4G Microwave Radio & VSAT Test Equipment and Sensors IF & RF Applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated