Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices HMC844LC4B

IC XOR/XNOR 45GBPS PROGR 24QFN XOR/XNOR Gate Configurable 1 Circuit 4 Input 24-QFN (4x4)
$ 647.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC844LC4B.

Analog Devices

Datasheet10 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSNJ54HC86FK
IC GATE XOR 4CH 2-INP 20LCCC XOR (Exclusive OR) IC 4 Channel 20-LCCC (8.89x8.89)
Texas Instruments5962-89550012A
Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 20-LCCC -55 to 125
OPEN-EMITTER Tin (Sn) 100E XOR/XNOR Gate multi inverter 1.27mm 1ns 5V -50mA
Texas InstrumentsSNJ54AHCT86FK
IC GATE XOR 4CH 2-INP 20LCCC XOR (Exclusive OR) IC 4 Channel 20-LCCC (8.89x8.89)
XOR / XNOR Gate, Triple, 2 Input, 20 Pins, PLLC, MC10H107
Matte Tin (Sn) 10E 10E XOR/XNOR Gate multi inverter 1.27mm 1ns 5V -50mA

Descriptions

Descriptions of Analog Devices HMC844LC4B provided by its distributors.

IC XOR/XNOR 45GBPS PROGR 24QFN XOR/XNOR Gate Configurable 1 Circuit 4 Input 24-QFN (4x4)
0.09ns Single ended,Differential 2 4 1 1 3.47V 3.13V XNOR Gate,XOR QFN-EP-24 SMD mount 4mm*4mm*1.02mm
Gold (Au) - with Nickel (Ni) barrier 844 LAST TIME BUY (Last Updated: 2days ago) XOR/XNOR Gate multiple gates 0.5mm 90ps -3.13V~-3.47V 980mW
The HMC844LC4B is an XOR/XNOR function designed to support data transmission rates of up to 45 Gbps, and clock frequencies as high as 25 GHz. The HMC844LC4B may be easily configured to provide either XOR or XNOR logic functions. The HMC844LC4B also features an output level control pin, VAC, which allows for loss compensation or for signal level optimization. All input signals to the HMC844LC4B are terminated with 50 Ohms to ground on-chip, and may be either AC or DC coupled. The differential outputs of the HMC844LC4B may be either AC or DC coupled. Outputs can be connected directly to a 50 Ohms-to-ground terminated system, while DC blocking capacitors should be used if the terminating system is 50 Ohms to a non-ground DC voltage. The HMC844LC4B operates from a single -3.3V DC supply, and is available in a ceramic RoHS compliant 4x4 mm SMT package. Applications RF ATE Applications Broadband Test & Measurement Serial Data Transmission up to 45 Gbps Digital Logic Systems up to 25 GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated