Analog Devices HMC704LP4E

QFN-24-EP(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC704LP4E.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Newark

CAD Models

Download Analog Devices HMC704LP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC704LP4E.

Related Parts

Analog DevicesHMC700LP4E
Clock Generator MHz to 200MHz-IN 24-Pin LFCSP EP Cut Tape
Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421312RGET
PLL Clock Generator Single 312.5MHz 24-Pin VQFN EP T/R
Texas InstrumentsCDC421125RGER
IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output
Silicon LabSI5356A-B-GM
PLL Clock Generator Single 1MHz to 200MHz 24-Pin QFN Tray

Descriptions

Descriptions of Analog Devices HMC704LP4E provided by its distributors.

QFN-24-EP(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
IC INTEGER-N/FRACTIONAL 24QFN / Integer-N/Fractional-N IC 8GHz 1 24-VFQFN Exposed Pad
Clock Generator 8GHz-IN Automotive 24-Pin LFCSP EP Cut Tape
PLL IC, Single, 8GHz, Fractional-N, 24-Pin QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated