Analog Devices HMC276LP4ETR

RF Switch DPDT 200MHz to 3000MHz 31dB 16-Pin QFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC276LP4ETR.

Analog Devices

Datasheet10 pages17 years ago
Datasheet10 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

290MHz to 980MHz, 2.2V to 3.6V, +10dBm, <200kbps ASK/FSK Transmitter
Analog DevicesHMC305ALP4ETR
Variable Attenuator, 0MHz Min, 14000MHz Max, 3.2dB Insertion Loss-Max, GAAS
Texas InstrumentsCC2500RGP
In a Pack of 2, Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN
Texas InstrumentsCC2520RHDT
Second generation 2.4 GHz ZigBee/IEEE 802.15.4 wireless transceiver 28-VQFN -40 to 125
UHF Receiver ASK/FSK 3/5V 24-Pin QFN Tube - Tape and Reel
Analog DevicesHMC597LP4ETR
RF DEMOD RFIC 4GHZ 24QFN / Wide Band Dmod 24-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices HMC276LP4ETR provided by its distributors.

RF Switch DPDT 200MHz to 3000MHz 31dB 16-Pin QFN T/R
Frequency Doubler, 12000MHz Min, 18000MHz Max, 20dB Conversion Loss-Max
RF Switch ICs 4x2 Switch Matrix SMT0.2 - 3.0 GHz
4x2 Switch Matrix SMT 0.2 - 3.0 GHz
RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH
The HMC276 is a low cost 4 x 2 switch matrix in leadless QFN 4 mm x 4 mm surface-mount package and a 24-lead QSOP package for use in RF multiplexing applications from 200 MHz to 3000 MHz. A positive voltage controlled 4-bit decoder is integrated on the switch. The switches may be used in either 75 Ω or 50 Ω systems. Both switch outputs (OP1 and OP2) can independently select any of the four inputs (HH, HL, VH, VL) or simultaneously select the same inputs. Note that the switch is bidirectional and the input/output functionality may be interchanged. The recommended loading impedance is 62.5 Ω on each input (HH, HL, VH, VL) and 75 Ω on each output (OP1 and OP2). All data presented were measured in a 50 Ω (input/output) system. Applications Cable modem CATV Cellular systems DBS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated