Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices HMC461LP3E

IC AMP GPS 1.7GHZ-2.2GHZ 16QFN RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QFN (3x3)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC461LP3E.

Newark

Datasheet10 pages17 years ago
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago

Farnell

element14 APAC

CAD Models

Download Analog Devices HMC461LP3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Analog DevicesHMC455LP3ETR
IC AMP GPS 1.7GHZ-2.5GHZ 16QFN RF Amplifier IC General Purpose 1.7GHz ~ 2.5GHz 16-QFN (3x3)
Analog DevicesHMC455LP3E
IC AMP GPS 1.7GHZ-2.5GHZ 16QFN RF Amplifier IC General Purpose 1.7GHz ~ 2.5GHz 16-QFN (3x3)
Analog DevicesHMC455LP3
IC AMP GPS 1.7GHZ-2.5GHZ 16QFN RF Amplifier IC General Purpose 1.7GHz ~ 2.5GHz 16-QFN (3x3)
NXP SemiconductorsMMG3004NT1
RF Amp Chip Single GP 2.2GHz 6V 16-Pin Power QFN EP T/R
Skyworks SolutionsSKY65006-348LF
IC RF AMP WLAN 2.4GHZ 16QFN / RF Amplifier IC
Skyworks SolutionsSE2598L-R
RF Amp Chip Single Power Amp 2.5GHz 3.6V 16-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices HMC461LP3E provided by its distributors.

IC AMP GPS 1.7GHZ-2.2GHZ 16QFN RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QFN (3x3)
RF Amp Chip Dual MMIC Amplifier 2200MHz 16-Pin QFN Bulk
The HMC461LP3(E) is a 1.7 - 2.2 GHz high output IP3 GaAs InGaP Heterojunction Bipolar Transistor (HBT) dual-channel MMIC amplifiers. The linear performance of two HMC455LP3 high IP3 drivers is offered in this single IC which can be configured in a balanced or push-pull amplifier circuit. The amplifier provides 12 dB of gain and +30.5 dBm of saturated power at 48% PAE from a single +5 Vdc supply while utilizing external baluns in a balanced configuration. The high output IP3 of +45 dBm coupled with the low VSWR of 1.2:1 make the HMC461LP3(E) ideal driver amplifier for PCS/3G wireless infrastructures. A low cost, leadless 3x3 mm QFN surface mount package (LP3) houses the dual MMIC amplifier IC. The LP3 provides an exposed base for excellent RF and thermal performance. Applications Multi-Carrier Systems GSM, GPRS & EDGE CDMA & W-CDMA PHS Balanced or Push-Pull Configurable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated