Analog Devices HMC455LP3ETR

IC Mmic Amp Hbt Hi IP3 16-QFN / Rf Amp Single Mmic Amp 2.5GHZ 6V 16-PIN QFN Ep T/r
$ 7.66
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC455LP3ETR.

Analog Devices

Datasheet8 pages17 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.93%

CAD Models

Download Analog Devices HMC455LP3ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.66
$ 5.68
Stock
58,278
89,733
Authorized Distributors
2
1
Case/Package
QFN
QFN
Number of Pins
16
16
Frequency
2.5 GHz
2.5 GHz
P1dB
27.5 dBm
27.5 dBm
Gain
13 dB
13.5 dB
Noise Figure
6 dB
7 dB
Test Frequency
2.2 GHz
2.5 GHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
150 mA
150 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC455LP3ETR.

Related Parts

NXP SemiconductorsMMG20271HT1
RF Amp Chip Single GP 2.7GHz 6V 12-Pin QFN EP T/R
Skyworks SolutionsSE2565T-R
RF Amp Single Power Amp 2.5GHz 3.6V 16-Pin QFN EP T/R / IC PWR AMP 2.4GHZ 16QFN
Skyworks SolutionsSE2576L-R
RF Amplifier, 2.4GHz-2.5GHz, 15dB Gain, 32dBm, 650mA, 4.5V-5.5V, QFN-16, SMD, 3mm×3mm×850μm
Skyworks SolutionsSE2604L-R
IEEE 802.11b/g/n DSSS,OFDM 2.4GHz,2.5GHz 3.6V 2.5GHz 450mA 2.9V QFN SMD mount
NXP SemiconductorsMMG3004NT1
RF Amp Chip Single GP 2.2GHz 6V 16-Pin Power QFN EP T/R
Analog DevicesHMC461LP3ETR
RF Amp Chip Dual MMIC Amplifier 2200MHz 16-Pin QFN T/R

Descriptions

Descriptions of Analog Devices HMC455LP3ETR provided by its distributors.

IC MMIC AMP HBT HI IP3 16-QFN / RF Amp Single MMIC Amp 2.5GHz 6V 16-Pin QFN EP T/R
6dB 1.7GHz~2.5GHz 13dB General-purpose QFN-16-EP(3x3) RF Amplifiers ROHS
½ Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz
1.7GHz,2.5GHz 6V 2.5GHz QFN-16 SMD mount 950μm(height)
IC AMP GPS 1.7GHZ-2.5GHZ 16QFN
NARROW BAND MEDIUM POWER AMPLIFI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated