Analog Devices HMC455LP3

InGaP HBT 1/2 Watt High IP3 AMPLIFIER, 1.7 - 2.5 GHz | IC RF AMP GP 1.7GHZ-2.5GHZ 16QFN
$ 5.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC455LP3.

Analog Devices

Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Skyworks SolutionsSKY65006-348LF
IC RF AMP WLAN 2.4GHZ 16QFN / RF Amplifier IC
NXP SemiconductorsMMG20271HT1
RF Amp Chip Single GP 2.7GHz 6V 12-Pin QFN EP T/R
Analog DevicesHMC461LP3E
RF Amp Chip Dual MMIC Amplifier 2200MHz 16-Pin QFN Bulk
Skyworks SolutionsSE2565T-R
RF Amp Single Power Amp 2.5GHz 3.6V 16-Pin QFN EP T/R / IC PWR AMP 2.4GHZ 16QFN
Skyworks SolutionsSE2576L-R
RF Amplifier, 2.4GHz-2.5GHz, 15dB Gain, 32dBm, 650mA, 4.5V-5.5V, QFN-16, SMD, 3mm×3mm×850μm
NXP SemiconductorsMMG3004NT1
RF Amp Chip Single GP 2.2GHz 6V 16-Pin Power QFN EP T/R

Descriptions

Descriptions of Analog Devices HMC455LP3 provided by its distributors.

InGaP HBT 1/2 Watt High IP3 AMPLIFIER, 1.7 - 2.5 GHz | IC RF AMP GP 1.7GHZ-2.5GHZ 16QFN
RF Amp Single MMIC Amp 2.5GHz 6V 16-Pin QFN EP T/R
1700 MHz - 2500 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
6V 2.5GHz 10dB(Typ) @ 2500MHz 150mA 13dB 5V 6dB 1.9GHz~2.2GHz General Purpose 1 1.7GHz,2.5GHz 15dB(Typ) @ 2500MHz QFN SMD mount 950μm(height)
The HMC455LP3(E) is a high output IP3 GaAs InGaP Heterojunction Bipolar Transistor (HBT) 1⁄2 watt MMIC amplifier operating between 1.7 and 2.5 GHz. Utilizing a minimum number of external components the amplifier provides 13 dB of gain and +28 dBm of saturated power at 56% PAE from a single +5 Vdc supply voltage. The high output IP3 of +42 dBm coupled with the low VSWR of 1.4:1 make the HMC455LP3(E) ideal driver amplifier for PCS/3G wireless infrastructures. A low cost, leadless 3x3 mm QFN surface mount package (LP3) houses the linear amplifier. The LP3 provides an exposed base for excellent RF and thermal performance. Applications Multi-Carrier Systems GSM, GPRS & EDGE CDMA & WCDMA PHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated