Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hittite Microwave HMC455LP3TR

IC Amp Cdma 1.7GHZ-2.5GHZ 16QFN / Rf Amplifier IC Cdma, GSM, Wcdma 1.7GHZ ~ 2.5GHZ 16-QFN (3X3)
$ 4.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hittite Microwave HMC455LP3TR.

Analog Devices

Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Skyworks SolutionsSE2576L-R
RF Amplifier, 2.4GHz-2.5GHz, 15dB Gain, 32dBm, 650mA, 4.5V-5.5V, QFN-16, SMD, 3mm×3mm×850μm
Skyworks SolutionsSKY65006-348LF
IC RF AMP WLAN 2.4GHZ 16QFN / RF Amplifier IC
Skyworks SolutionsSE2604L-R
IEEE 802.11b/g/n DSSS,OFDM 2.4GHz,2.5GHz 3.6V 2.5GHz 450mA 2.9V QFN SMD mount
NXP SemiconductorsMMG20271HT1
RF Amp Chip Single GP 2.7GHz 6V 12-Pin QFN EP T/R
NXP SemiconductorsMMG3004NT1
RF Amp Chip Single GP 2.2GHz 6V 16-Pin Power QFN EP T/R
Analog DevicesHMC715LP3ETR
RF Amp Chip Single Low Noise Amp 2.9GHz 5.5V 16-Pin QFN T/R

Descriptions

Descriptions of Hittite Microwave HMC455LP3TR provided by its distributors.

IC AMP CDMA 1.7GHZ-2.5GHZ 16QFN / RF Amplifier IC CDMA, GSM, WCDMA 1.7GHz ~ 2.5GHz 16-QFN (3x3)
RF Amp Chip Single MMIC Amplifier 2500MHz 6V 16-Pin QFN T/R
2.5GHz 150mA 13.5dB 5V 7dB 2.5GHz CDMA,GSM,WCDMA 1.7GHz,2.5GHz QFN-16 SMD mount
The HMC455LP3(E) is a high output IP3 GaAs InGaP Heterojunction Bipolar Transistor (HBT) 1⁄2 watt MMIC amplifier operating between 1.7 and 2.5 GHz. Utilizing a minimum number of external components the amplifier provides 13 dB of gain and +28 dBm of saturated power at 56% PAE from a single +5 Vdc supply voltage. The high output IP3 of +42 dBm coupled with the low VSWR of 1.4:1 make the HMC455LP3(E) ideal driver amplifier for PCS/3G wireless infrastructures. A low cost, leadless 3x3 mm QFN surface mount package (LP3) houses the linear amplifier. The LP3 provides an exposed base for excellent RF and thermal performance. Applications Multi-Carrier Systems GSM, GPRS & EDGE CDMA & WCDMA PHS

Manufacturer Aliases

Hittite Microwave has several brands around the world that distributors may use as alternate names. Hittite Microwave may also be known as the following names:

  • HITTITE
  • HITTITE MICROWAVE CORP
  • Hittite Microwave Corporation
  • Hittite (Analog Devices)
  • HITTITE MICRO
  • HITT
  • Analog Devices / Hittite
  • HITTITE MICR
  • HITTITE MICROWAVE CORPORATION/ANALOG DEVICES INC
  • HITTI
  • Hittite Microwave (Analog Devices)
  • Hittite ADI