Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices HMC388LP4TR

3150 Mhz - 3400 Mhz Rf/microwave Narrow Band Low Power Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC388LP4TR.

Analog Devices

Datasheet8 pages18 years ago

Alternate Parts

Price @ 1000
$ 17.176
Stock
18,141
39,249
Authorized Distributors
0
4
Case/Package
QFN
QFN
Number of Pins
24
24
Frequency
3.4 GHz
3.4 GHz
P1dB
-
-
Gain
-
-
Noise Figure
-
-
Test Frequency
3.1 GHz
3.1 GHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
39 mA
39 mA

Related Parts

Analog DevicesHMC385LP4E
IC RF AMP 2.25GHZ-2.5GHZ 24QFN / RF Amplifier IC 2.25GHz ~ 2.5GHz 24-QFN (4x4)
Analog DevicesHMC385LP4ETR
Voltage Controlled Oscillator 2250MHz to 2500MHz 24-Pin QFN T/R
Analog DevicesHMC390LP4ETR
Voltage Controlled Oscillator 3550MHz to 3900MHz 24-Pin QFN T/R
Skyworks SolutionsSE2580L-R
RF Amp Chip Single Power Amp 2.5GHz/5.875GHz 3.6V 20-Pin QFN EP T/R
Skyworks SolutionsSKY65132-21
RF Amp Module Single Power Amp 3.6V 20-Pin MCM EP

Descriptions

Descriptions of Analog Devices HMC388LP4TR provided by its distributors.

3150 MHz - 3400 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
MMIC VCO W/ BUFFER AMPLIFIER, 3.15 - 3.4 GHZ
Transfer Switch, 0MHz Min, 8000MHz Max, 2.1dB Insertion Loss-Max
IC AMP VSAT 3.15GHZ-3.4GHZ 24QFN
The HMC388LP4(E) is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC VCO with integrated resonator, negative resistance device, varactor diode, and buffer amplifier. Covering 3.15 to 3.4 GHz, the VCO’s phase noise performance is excellent over temperature, shock, vibration and process due to the oscillator’s monolithic structure. Power output is 4.9 dBm typical from a single supply of 3V @ 39mA. The voltage controlled oscillator is packaged in a low cost leadless QFN 4x4 mm surface mount package. Applications Wireless Local Loop (WLL) VSAT & Microwave Radio Test Equipment & Industrial Controls Military

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated