Analog Devices EVAL-AD7985EBZ

Evaluation Board For 14-Bit, 2.5 MSPS, Pulsar 15.5 mW ADC In LFCSP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD7985EBZ.

Analog Devices

Datasheet28 pages12 years ago

Newark

Related Parts

Analog DevicesAD7985BCPZ
16-Bit, 2.5 MSPS, PulSAR 15.5 mW ADC in LFCSP | IC ADC 16BIT SAR 20LFCSP-WQ
Analog DevicesAD7985BCPZ-RL7
IC ADC 16BIT SAR 20LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-LFCSP (4x4)
Analog DevicesAD7621ACPZ
1-Channel Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Texas InstrumentsADS7946SRTET
2-Channel Single ADC SAR 2Msps 14-bit Serial 16-Pin WQFN EP T/R
Texas InstrumentsADS7883SDBVT
IC ADC 12BIT SAR SOT23-6 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADS7947SRTER
12-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125

Descriptions

Descriptions of Analog Devices EVAL-AD7985EBZ provided by its distributors.

Evaluation Board For 14-Bit, 2.5 MSPS, Pulsar 15.5 mW ADC In LFCSP
16-Bit A/D Converter Eval. Board; MCU Supported Families:AD7985 Family; Supported Devices:AD7985 Device Type; Tool / Board Applications:Analog/Mixed Signal-Amplifier, A/D Converter, D/A Converter
The AD7985 is a 16-bit, 2.5 MSPS successive approximation analog-to-digital converter (SAR ADC). It contains a low power, high speed, 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and a versatile serial interface port. On the rising edge of CNV, the AD7985 samples an analog input, IN+, between 0 V and REF with respect to a ground sense, IN-. The AD7985 features a very high sampling rate turbo mode (TURBO is high) and a reduced power normal mode (TURBO is low) for low power applications where the power is scaled with the throughput. In normal mode (TURBO is low), the SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and provide an optional busy indicator. It is compatible with 1.8 V, 2.5 V, and 2.7 V supplies using the separate VIO supply. The AD7985 is available in a 20-lead LFCSP with operation specified from -40°C to +85°C. Applications Battery-powered equipment Communications ATE Data acquisition systems Medical Instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated