Analog Devices EVAL-AD7152EBZ

BOARD EVAL AD7152 "AD7152 - Touch, Capacitive Sensor Evaluation Board"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD7152EBZ.

Newark

Datasheet24 pages18 years ago

Farnell

Newchip Electronics Limited

Related Parts

Texas InstrumentsAMC1305M25EVM
AMC1305M25 evaluation module for reinforced isolated modulator with ±250-mV input
Texas InstrumentsAMC1305L25EVM
AMC1305L25 Isolated Single-Channel Delta-Sigma Modulator Evaluation Module
Texas InstrumentsADS1271EVM
TEXAS INSTRUMENTS ADS1271EVM ADS1271 Analogue to Digital Converter Evaluation Module
Analog DevicesEVAL-AD7732EBZ
2-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC
Analog DevicesEVAL-AD7734EBZ
4-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta A/D Converter
Analog DevicesEVAL-AD7091SDZ
1 MSPS, Ultralow Power 12-Bit ADC in 8-Lead LFCSP

Descriptions

Descriptions of Analog Devices EVAL-AD7152EBZ provided by its distributors.

BOARD EVAL AD7152 "AD7152 - Touch, Capacitive Sensor Evaluation Board"
Capacitance Converter Eval. Kit; Supported Families:AD7152 Family; Development Tool Type:Hardware / Software - Eval/Demo Board; Supported Devices:AD7152 Device Type ;RoHS Compliant: Yes
The AD7152/AD7153 are 12-bit sigma-delta (Σ-Δ) capacitance-to-digital converters (CDCs). The capacitance to be measured is connected directly to the device inputs. The architecture features inherent high resolution (12-bit no missing codes, up to 12-bit effective resolution) and high linearity (±0.05%). The AD7152/ AD7153 have four capacitance input ranges per operation mode, ±0.25 pF to ±2 pF in differential mode and 0.5 pF to 4 pF in single-ended mode. The AD7152/AD7153 can accept up to 5 pF common-mode capacitance (not changing), which can be balanced by a programmable on-chip, digital-to-capacitance converter (CAPDAC). The AD7153 has one capacitance input channel, while the AD7152 has two channels. Each channel can be configured as single-ended or differential. The AD7152/AD7153 are designed for floating capacitive sensors. The AD7152/AD7153 have a 2-wire, I2C-compatible serial interface. Both devices can operate with a single power supply from 2.7 V to 3.6 V. They are specified over the temperature range of −40°C to +85°C and are available in a 10-lead MSOP. Applications Automotive, industrial, and medical systems for Pressure measurement Position sensing Level sensing Flowmeters Humidity sensing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated