Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS8024-RJX+

IC INTERFACE SPECIALIZED 28TSSOP / Smart Card Interface 28-TSSOP
$ 2.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS8024-RJX+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
+646%

CAD Models

Download Analog Devices DS8024-RJX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsTDA8024TT/C1/S1J
Standard Smart Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024TT/C1/S1J
Analog DevicesDS8113-JNG+
IC SMART CARD 28TSSOP / Smart Card Interface 20MHz 3.3V/5V 700mW 28-Pin TSSOP
Analog DevicesDS8023-RJX+
IC INTERFACE SPECIALIZED 28TSSOP / Smart Card Interface 28-TSSOP
Analog DevicesDS8024M-RJX+T
Smart Card Interface 20MHz 3.3V/5V 1355.9mW T/R 28-Pin TSSOP
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns

Descriptions

Descriptions of Analog Devices DS8024-RJX+ provided by its distributors.

IC INTERFACE SPECIALIZED 28TSSOP / Smart Card Interface 28-TSSOP
Industry-Standard Smart Card Interface Provides Robust Communication
Ciiva
MICROPROCESSOR CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8024RJX+