Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2764BE+T&R

Battery Management High-Precision Li+ Battery Monitor with 2-Wire Interface
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2764BE+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices DS2764BE+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2764BE+T&R.

Related Parts

Analog DevicesDS2761BE+025
IC MON BATT LI-ION HP 16-TSSOP / Battery Monitoring Li-Ion 4.35V 16-Pin TSSOP
Analog DevicesDS2762BE+
DUAL Tube e3 Matte Tin (Sn) battery management 60muA 5.5V 4.4mm -20C~70C TA
Analog DevicesDS2762BE+025/T&R
Battery Monitoring Li-Ion 4.35V 16-Pin TSSOP T/R
Texas InstrumentsBQ77PL157APW-4225
Voltage Protection for 3 to 6 Series Cell Lithium-Ion/Polymer Batteries 16-TSSOP -40 to 85
Texas InstrumentsBQ77PL157APWR-4225
Battery Protection Li-Ion/Li-Pol 4.225V 16-Pin TSSOP T/R / IC VOLT PROT LI-ION 16TSSOP
Texas InstrumentsBQ76200PW
60mA -0.3V 8V 100V 8 to 75V Battery Protection Diversification TSSOP-16 SMD mount 1.2mm(height)

Descriptions

Descriptions of Analog Devices DS2764BE+T&R provided by its distributors.

Battery Management High-Precision Li+ Battery Monitor with 2-Wire Interface
Battery Monitoring Li-Ion 4.35V 16-Pin TSSOP T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Batt Monitor, Li-Ion, 5.5V, Tssop-16; Battery Type:Li-Ion; Interfaces:Serial; No. Of Cells:1Cells; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-20°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2764BE+T&R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2764BE+TR
  • DS2764BETR