Analog Devices DS2760BE

Battery Monitor High-Precision Li+ 2.5V to 5.5V 16-Pin TSSOP
$ 2.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2760BE.

DigiKey

Datasheet25 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsBQ29400PW
4V 4.35V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)
Texas InstrumentsBQ29400PWR
Battery Protection Li-Ion 4.35V 8-Pin TSSOP Tube
Analog DevicesDS2762BE+
Battery Monitoring Li-Ion 4.35V 16-Pin TSSOP
Analog DevicesDS2764BE+
High-Precision Li+ Battery Monitor with 2-Wire Interface
Analog DevicesDS2764BE+T&R
Battery Monitoring Li-Ion 4.35V 16-Pin TSSOP T/R
Texas InstrumentsBQ7693001DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices DS2760BE provided by its distributors.

Battery Monitor High-Precision Li+ 2.5V to 5.5V 16-Pin TSSOP
2.5V 4.35V 5.5V 1-Wire Battery Monitor Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries TSSOP-16 SMD mount
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated