What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS18B20+

Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount

$ 4.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS18B20+.

SOS electronic

Datasheet20 pages10 years ago

Analog Devices

element14 APAC

Jameco (USA)

ShanghaiCT

Inventory History

3 month trend:
-3.61%

CAD Models

Download Analog Devices DS18B20+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS18B20+.

Related Parts

Analog DevicesDS1822+
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 3 Pin, Through Hole Mount
Analog DevicesDS18B20+T&R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 0.50Cel RECTANGULAR THROUGH HOLE MOUNT
Analog DevicesDS18S20+
Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag
Analog DevicesDS18B20-PAR+T&R
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount
Analog DevicesDS18S20-PAR+T&R
DS18S20 Series Through Hole Digital Temperature Sensor - TO-92
Analog DevicesDS1822+PAR
Temperature Sensor, 3Deg C, To-92-3; |Maxim Integrated / Analog Devices DS1822+PAR

Descriptions

Descriptions of Analog Devices DS18B20+ provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount
Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 0.50Cel ROUND SURFACE MOUNT
Digital temperature sensor DS18B20+ Maxim Integrated; -55/+125°C; 1-Wire; resolution 9-12 bit; SMD TO-92; RoHS
Temperature Sensor -50...125°C 1-Wire TO92 DS 18B20+
High-Precision Temperature Monitoring with Minimal Connections Ideal for Multisensor Systems
Ciiva
MAXIM INTEGRATED PRODUCTS DS18B20+. 12bit,0.5C 1 Wire Digital Thermometer with Programmable Resolution in TO-92-3 Package
Accuracy °C = 0.5 / Measuring Temperature Min. °C = -55 / Measuring Temperature Max. °C = 125 / Resolution Bit = 12 / Supply Current mA = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bag / Length mm = 4.95 / Width mm = 3.94 / Height mm = 4.95

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 18B20+
  • DS18B20+.
  • DS18B20+...