What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1822+

Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 3 Pin, Through Hole Mount
$ 4.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1822+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

RS (Formerly Allied Electronics)

ShanghaiCT

Inventory History

3 month trend:
+28.35%

CAD Models

Download Analog Devices DS1822+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesDS18B20+
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount
Analog DevicesDS18B20+T&R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 0.50Cel RECTANGULAR THROUGH HOLE MOUNT
Analog DevicesDS18S20+
Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag
Analog DevicesDS18B20-PAR+T&R
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount
Analog DevicesDS18S20-PAR+T&R
DS18S20 Series Through Hole Digital Temperature Sensor - TO-92
Analog DevicesDS1822+PAR
Temperature Sensor, 3Deg C, To-92-3; |Maxim Integrated / Analog Devices DS1822+PAR

Descriptions

Descriptions of Analog Devices DS1822+ provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 3 Pin, Through Hole Mount
-55°C~125°C -55°C~125°C ±2°C (±3°C) TO-92-3 Through hole mounting 4.95mm(height)
TEMPERATURE SENSOR, 2DEG C, TO-92-3; IC Output Type: Digital; Sensing Accuracy Range: ± 2°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1822+