Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1708TESA+T&R

Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
$ 9.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1708TESA+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1708TESA+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1706SESA+T&R
DS1706 Series 2.85 to 3 V 285 ms Surface Mount Push Pull Monitor - SOIC-8
Analog DevicesDS1708ESA+T&R
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Analog DevicesDS1707ESA+T&R
DS1707 Series 4.5 to 4.75 V 285 ms Surface Mount Push Pull Monitor - SOIC-8
Analog DevicesLTC692IS8#PBF
Processor Supervisor 4.4V 1 Active Low 8-Pin SOIC N Tube
Analog DevicesLTC694IS8#PBF
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
MicrochipTC1232COA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices DS1708TESA+T&R provided by its distributors.

Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO8
Contains Lead Active High/Active Low Obsolete Push-Pull Push-Pull Simple Reset/Power-On Reset Supervisor -40C~85C TA 130ms Minimum 3.08V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1708TESA+T$R
  • DS1708TESA+TR
  • DS1708TESA/T$R
  • DS1708TESA/T&R
  • DS1708TESA/T&R/
  • DS1708TESA/TR
  • DS1708TESAT&R
  • DS1708TESATR