Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1708TESA+

Pwr Sply Func, Monitor, SOIC, VS 1.2 to 5.5V, IS 60uA, IO 350 uA (High), 10 mA (Low)

$ 9.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1708TESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1708TESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX708SESA+
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX804TCSA+
ROHS3Compliant Tube MAX804 Battery Backup Circuit supervisor 3.14V 4.9mm 140ms Minimum 471mW
Analog DevicesDS1707ESA+
ROHS3Compliant Tube DS1707 PUSHBUTTON RESET OPTION supervisor 5V 4.9mm 130ms Minimum 0.06mA
MicrochipTC1232COA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices DS1708TESA+ provided by its distributors.

Pwr Sply Func, Monitor, SOIC, VS 1.2 to 5.5V, IS 60uA, IO 350 uA (High), 10 mA (Low)
DS1708 Series 3.15V 285 ms SMT Open Drain Simple Reset/Power On Reset - SOIC-8
ROHS3Compliant Tube DS1708 PUSHBUTTON RESET OPTION supervisor 3.3V 4.9mm 130ms Minimum 0.06mA
Processor Supervisor 3.08V 3.3V/5V 8-Pin SOIC N
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 5.5V, Nsoic-8; Threshold Voltage:3.08V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull/Active-Low, Push-Pull; Digital Ic Case:Nsoic; No. Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1708TESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated