Analog Devices DS1302SN+

Rtc W/ Ram, 248B, Hh: Mm: Ss, Wsoic-8; |Maxim Integrated / Analog Devices DS1302SN+
$ 3.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1302SN+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.89%

CAD Models

Download Analog Devices DS1302SN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Related Parts

Analog DevicesDS1302Z+T&R
RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss), Serial, 2 V to 5.5 V, NSOIC-8
Analog DevicesDS1302S+
Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin SOIC Tube
Analog DevicesDS1302Z+
Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width)
STMicroelectronicsM41T80M6F
M41T80 Series 2 V Serial I2C Real Time Clock with Alarm - SOIC-8
STMicroelectronicsM41T0M6F
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
STMicroelectronicsM41T00M6F
RTC IC, Date Time Format (Date/Month/Year ss:mm:hh), I2C, 2 V to 5.5 V, SOIC-8

Descriptions

Descriptions of Analog Devices DS1302SN+ provided by its distributors.

Rtc W/ Ram, 248B, Hh:Mm:Ss, Wsoic-8; |Maxim Integrated / Analog Devices DS1302SN+
IC, RTC, YY-MM-DD, 31 X 8, SOIC-8 - More Details
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8
HH:MM:SS (12/24 hr) 248bit 2V 5.5V 3line,Serial YY-MM-DD-dd yes SOIC-8 SMD mount 5.3mm(width)*2.13mm(height)
IC RTC CLK/CALENDAR SER 8-SOIC
IC,DS1302SN+,S TIME CHIP,208MI L,SOIC-IND LFREE<AZ
8-SOIC (0.209 5.30mm Width) DS1302 e3 Leap Year NVSRAM Trickle-Charger rtc clock circuit 2V~5.5V 0.3muA~1muA @ 2V~5V 5.31mm 0.032MHz
Trickle-Charge Timekeeping Chip
IC TIMEKEEPER T-CHARGE IND 8SOIC
SO-W TRICKLE-CHARGE TIMEKEEPIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1302SN+.