Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG441DY+

DG441 Series SPST 30 V 85 Ohm Surface Mount Analog Switche - SOIC-16N
$ 7.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG441DY+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-4.67%

CAD Models

Download Analog Devices DG441DY+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDG412DY+
IC SWITCH QUAD SPST 16SOIC / Analog Switch Quad SPST 16-Pin SOIC N
Analog DevicesDG413CY+T
45Ω 4 SPST(SPST)-Normal Open/Normally closed SO-16 Analog Switches / Multiplexers ROHS
Analog DevicesDG411DY+
DG411 Series SPST 20V 45 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesADM3052BRWZ
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator
Analog DevicesADM3052BRWZ-REEL7
Analog Devices CAN Transceiver 1Mbps SOICencapsulation, supportISO 11898standard, 16Pin

Descriptions

Descriptions of Analog Devices DG441DY+ provided by its distributors.

DG441 Series SPST 30 V 85 Ohm Surface Mount Analog Switche - SOIC-16N
Analog Switch Quad SPST 16-Pin SOIC N
Improved, Quad, SPST Analog Switches
Power Switch ICs - Power Distribution SPQL1025
IC SWITCH SPST-NCX4 85OHM 16SOIC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
ANALOGUE SWITCH, QUAD, NSOIC-16
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analogue Switch, Quad, Nsoic-16; No. Of Channels:4Channels; Analog Switch Type:Spst-Nc; On State Resistance Max:160Ohm; Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V; Analog Switch Case:Nsoic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DG441DY+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated