Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8841FP

IC DAC 8BIT OCTAL 2-QUAD 24-DIP Bit Digital to Analog Converter 24-PDIP
$ 16.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8841FP.

DigiKey

Datasheet12 pages0 years ago

Inventory History

3 month trend:
-0.12%

CAD Models

Download Analog Devices DAC8841FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.42
$ 15.72
Stock
111,354
115,752
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
-
-
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesDAC8840FP
IC DAC 8BIT OCTAL MULT 24-DIP Bit Digital to Analog Converter 24-PDIP
Analog DevicesAD7228ACNZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 24-Pin PDIP
Analog DevicesAD7228ABN
IC DAC 8BIT V-OUT 24DIP 8 Bit Digital to Analog Converter 8 24-PDIP

Descriptions

Descriptions of Analog Devices DAC8841FP provided by its distributors.

IC DAC 8BIT OCTAL 2-QUAD 24-DIP Bit Digital to Analog Converter 24-PDIP
D/A Converter, 8 Func, Serial Input Loading, 3.5us Settling Time, PDIP24
8bit Serial(3-Wire) R-2R PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC-8841FP