Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8408FT

Quad Parallel 8 Bits Input Loading 0.19 Us Settling Time 8-BIT Dac CDIP28

Price and Stock

CAD Models

Download Analog Devices DAC8408FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.824
$ 29.824
Stock
71,007
93,224
93,224
Authorized Distributors
0
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
-
28
28
Number of Bits
-
8
8
Settling Time
-
190 ns
190 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
4
4
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DAC8408FT provided by its distributors.

QUAD PARALLEL 8 BITS INPUT LOADING 0.19 us SETTLING TIME 8-BIT DAC CDIP28
QUAD 8-BIT MULTIPLYING DAC
QUAD 8-BIT CMOS DAC WITH
IC DAC 8BIT A-OUT 28CDIP
DAC8408FT ADI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated