Analog Devices DAC10GSZ

10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
$ 10.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC10GSZ.

Upverter

Datasheet10 pages28 years ago
Technical Drawing1 page23 years ago

Analog Devices

Augswan

Farnell

DigiKey

Inventory History

3 month trend:
-20.58%

CAD Models

Download Analog Devices DAC10GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.74
$ 11.014
$ 11.014
Stock
465,346
247,911
247,911
Authorized Distributors
6
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
10
10
10
Settling Time
85 ns
85 ns
85 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Related Parts

Analog DevicesMX7224KEWN+
MX7224 Series 1 Channel 16.5 V 8-Bit Parallel SMT D/A Converter - SOIC-18
Analog DevicesAD7801BRZ-REEL7
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
Analog DevicesAD7533KRZ
5V~15V 1.7MS/s 10bit 1 10 Parallel 5V~15V R-2R SOIC-16 SMD mount
Analog DevicesMX7542JCWE+
5V 12bit 1 12 Parallel 5V R-2R SOIC-16 SMD mount 10.5mm(Length)*2.35mm(height)
Analog DevicesMX7545KCWP+
5V~15V 12bit 1 12 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesDAC8143FSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices DAC10GSZ provided by its distributors.

10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
Multiplying DAC ±18V 10bit 1-Ch Parallel 9V~36V SOIC-18 SMD 2.35mm H
Digital to Analog Converter 1 Channel Current Steering 10-Bit 18-Pin SOIC W
Digital To Analogue Converter, 10 Bit, 9V To 36V, Wsoic, 18

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated