Analog Devices CMP04FSZ

Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
$ 18.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices CMP04FSZ.

JRH Electronics

Datasheet8 pages23 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+1.34%

CAD Models

Download Analog Devices CMP04FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.341
$ 16.483
$ 16.483
Stock
221,711
475,551
475,551
Authorized Distributors
6
3
3
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
800 µA
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices CMP04FSZ.

Related Parts

Analog DevicesCMP04FSZ-REEL
Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Analog DevicesCMP04FS
Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Analog DevicesAD8564ARZ
Amplifier; Comparator, Quad, TTL/CMOS Output, 7 nSec Tpd, -40 to 125 C, SOIC16

Descriptions

Descriptions of Analog Devices CMP04FSZ provided by its distributors.

Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
ANALOG DEVICES - CMP04FSZ - COMPARATOR, QUAD, 300NS, 14SOIC
Comparator, Nsoic-14, -40 To 85Deg C; |Analog Devices, Inc. CMP04FSZ
Comparator Quad ±18V/36V 14-Pin SOIC N Tube
QUAD COMPARATOR 2000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Tube CMP04 CMOS DTL ECL MOS Open-Collector TTL 0.2muA comparator circuit 0.1muA @ 5V 300ns 8.75mm 9V
2mA 1.3μs CMOS,DTL,ECL,MOS,Open Collector,TTL 4mA 4 1.65V,3.3V ±18V,36V 1mV@ 5V 100nA@ 5V currency SOIC-14 SMD mount 1.75mm(height)
IC COMPARATOR 4 GEN PUR 14SOIC
1mV 0.1uA SOP-14 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMP04FSZ.