Analog Devices CMP04FS-REEL

Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
$ 8.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices CMP04FS-REEL.

HQonline

Datasheet8 pages23 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Analog Devices CMP04FS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.34
$ 18.341
$ 18.341
Stock
142,298
206,959
206,959
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
800 µA
800 µA
800 µA

Descriptions

Descriptions of Analog Devices CMP04FS-REEL provided by its distributors.

Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
500ns~5μs CMOS,DTL,ECL,MOS,Open Collector,TTL 4 36V,±18V 1mV@ 5V 100nA@ 5V SOIC-14 SMD mount,glue mount 1.5mm(height)
Tape & Reel (TR) CMP04 CMOS DTL ECL MOS Open-Collector TTL 0.2muA comparator circuit 100nA 1.3mus 8.65mm 1mV
IC COMPARATOR 4 GEN PUR 14SOIC
CMP04 - QUAD LOW POWER, PRECISIO
Four precision independent comparators comprise the CMP04. Performance highlights include a very low offset voltage, low output saturation voltage and high gain in a single supply design. The input voltage range includes ground for single supply operation and V- for split supplies. A low power supply current of 2 mA, which is independent of supply voltage, makes this the preferred comparator for precision applications requiring minimal power consumption. Maximum logic interface flexibility is offered by the open-collector TTL output.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated