Analog Devices AMP02EPZ

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.2MHz Band Width, PDIP8
$ 36.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP02EPZ.

element14 APAC

Datasheet12 pages23 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-19.71%

CAD Models

Download Analog Devices AMP02EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.351
$ 15.81
Stock
184,506
130,560
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
20 µV
100 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAMP02FPZ
Amplifier, High Accuracy; Instrumentation; +/-4.5 to +/-18V; 5mA; 200kHz; 8 Lead PDIP
Analog DevicesAMP02FP
High Accuracy 8-Pin Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8DIP
Analog DevicesAMP02EP
Amplifier, High Accuracy; Instrumentation; +/-4.5 to +/-18V; 5mA; 200kHz; 8 Lead PDIP
MicrochipMCP6023-E/P
MICROCHIP MCP6023-E/P, TRIPLE OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP
MicrochipMCP6021-E/P
MICROCHIP MCP6021-E/P OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP
MicrochipMCP6021-I/P
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - PDIP-8

Descriptions

Descriptions of Analog Devices AMP02EPZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.2MHz Band Width, PDIP8
ANALOG DEVICES AMP02EPZ Instrument Amplifier, 1, 100 V, 6 V/s, 200 kHz,4.5V to18V, DIP
ROHS3Compliant EAR99 AMP02 Tube op amp buffer circuit 9.27mm 2nA 9V 80dB
Instrumentation Amp, 1.2Mhz, 120Db, Dip; |Analog Devices, Inc. AMP02EPZ
adi Instrumentation Amplifier, Dual channel, Through hole mounting, 0.1mVbias, 8Pin PDIPencapsulation
AMP02EPZ, INSTRUMENTATION AMPLIFIER, 0.1MV OFFSET, 8-PIN PDIP
High Accuracy 8-Pin Instrumentation Amplifier
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP02EPZ .