Analog Devices ADV7392BCPZ

Low Power, Chip Scale 10-Bit SD/HD Video Encoder | IC VIDEO ENCODER 10BIT 40LFCSP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7392BCPZ.

Augswan

Datasheet107 pages11 years ago

Analog Devices

CAD Models

Download Analog Devices ADV7392BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
Stock
202,932
66,891
Authorized Distributors
1
2
Case/Package
LFCSP EP
-
Number of Pins
40
-
Resolution
1.25 B
-
Interface
-
-
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7392BCPZ.

Related Parts

Analog DevicesADV7393BCPZ
Video Encoder 3 DAC 10bit 40-Pin LFCSP EP Tray / IC DAC VIDEO HDTV 10BIT 40LFCSP
Analog DevicesSSM3302ACPZ
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP Tray
Analog DevicesAD9714BCPZ
1.7V~3.5V 125MS/s 8bit 2-Channel 8-Bit Parallel 1.7V~1.9V Current Source SMD 6mm × 6mm × 830μm
DC/DC Cntrlr Quad-OUT Step Down 4000kHz 40-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADV7392BCPZ provided by its distributors.

Low Power, Chip Scale 10-Bit SD/HD Video Encoder | IC VIDEO ENCODER 10BIT 40LFCSP
Video Encoder 3 DAC 10bit Automotive 40-Pin LFCSP EP Tray
40-WFQFN Exposed Pad CSP DVD Game Consoles Media Players ADV7392 Video Encoder interface converter 6mm 85C 1.71V~1.89V 1.25B
3 DAC 10-bit HDTV Video Encoder
IC VIDEO ENCODER 10BIT 40LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated