Analog Devices ADV3229ACPZ

750 MHz, 8 x 8 Analog Crosspoint Switch | IC CROSSPOINT SW 16X8 72LFCSP
$ 44.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV3229ACPZ.

Upverter

Datasheet24 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.34%

CAD Models

Download Analog Devices ADV3229ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV3229ACPZ.

Related Parts

Analog DevicesADV3225ACPZ
750 MHz, 16 x 8 Analog Crosspoint Switch | IC CROSSPOINT SW 16X8 72LFCSP
Analog DevicesADV3228ACPZ
Crosspoint Switch, Analogue, 4.5-5.5V; |Analog Devices, Inc. ADV3228ACPZ
NXP SemiconductorsSC28C94A1A,518
Tape & Reel (TR) S-PQCC-J52 0.125MBps 2006 interface UART 85C 19.125mm 8MHz 8Byte
Analog DevicesAD8109ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Texas InstrumentsSN74ABT18245ADL
Boundary Scan Bus Transceiver, ABT Series, 18-Func, 9-Bit, True Output, BICMOS, PDSO56
Analog DevicesMAX4814EECB+
DVI/HDMI 2:4 Low-Frequency Fan Out Switch | IC SW DVI/HDMI 2:4 BIDIR 64-TQFP

Descriptions

Descriptions of Analog Devices ADV3229ACPZ provided by its distributors.

750 MHz, 8 x 8 Analog Crosspoint Switch | IC CROSSPOINT SW 16X8 72LFCSP
CROSS POINT SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 72; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, CROSSPOINT SWITCH, ANALOG, LFCSP-72; Crosspoint Switch Type:Analogue; Control Interface:Parallel, Serial; Supply Voltage Range:± 4.5V to ± 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LFCSP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated