What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADUM1100UR

iCoupler Digital Isolator | DGTL ISO 2.5KV GEN PURP 8SOIC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1100UR.

Analog Devices

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices ADUM1100UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.73
Stock
78,892
452,207
452,207
Authorized Distributors
2
6
6
Number of Channels
1
-
-
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
-
-
Isolation Voltage
-
-
-
Propagation Delay
18 ns
18 ns
18 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 months ago)

Related Parts

Analog DevicesADUM1100ARZ
ANALOG DEVICES ADUM1100ARZ Digital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1100BRZ
ANALOG DEVICES ADUM1100BRZDigital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1280CRZ
ANALOG DEVICES ADUM1280CRZ Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

Descriptions

Descriptions of Analog Devices ADUM1100UR provided by its distributors.

iCoupler Digital Isolator | DGTL ISO 2.5KV GEN PURP 8SOIC
8-SOIC (0.154 3.90mm Width) 1 1/0 General Purpose Digital Isolator 25kV/mus 2500Vrms 100Mbps 800muA
Digital Isolator CMOS 1-CH 150Mbps 8-Pin SOIC N Tube
Optocoupler 1 Channel 8-Pin SOIC N
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
DGTL ISO 2500VRMS 1CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
ADUM1100 - ICOUPLER DIGITAL ISOL
SPECIALTY TELECOM CIRCUIT PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated