What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADUC814BRU

Non-RoHS Compliant GULL WING DUAL CMOS Microcontroller -40C~125C TA 16.78MHz 1.2mm 256x 8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC814BRU.

Arrow Electronics

Datasheet72 pages22 years ago

Augswan

iiiC

CAD Models

Download Analog Devices ADUC814BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.16
$ 12.16
Stock
141,227
127,341
127,341
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Core Architecture
8052
8052
8052
Data Bus Width
8 b
8 b
8 b
Max Frequency
16.78 MHz
16.78 MHz
16.78 MHz
Number of I/Os
17
17
17
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Related Parts

NXP SemiconductorsMC9S08SL8CTL
8 Bit MCU, S08 Family S08SL Series Microcontrollers, HCS08, 40 MHz, 8 KB, 28 Pins, TSSOP
NXP SemiconductorsS9S08SL8F1MTL
8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 28
NXP SemiconductorsP89LPC982FDH,529
MCU 8-bit P89 80C51 CISC 8KB Flash 2.5V/3.3V/5V 28-Pin TSSOP
STMicroelectronicsSTM8S003F3P6
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S103F3P6
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003F3P6TR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of Analog Devices ADUC814BRU provided by its distributors.

Non-RoHS Compliant GULL WING DUAL CMOS Microcontroller -40C~125C TA 16.78MHz 1.2mm 256x 8
MCU 8-bit ADuC8xx 8052 CISC 8KB Flash 3V/5V 28-Pin TSSOP
The ADuC814 MicroConverter® is a fully integrated 12-bit data acquisition system-on-a-chip. Like all of ADI's MicroConverter products, it features precision A/D & D/A conversion and a Flash microcontroller on a single chip. The ADuC814 is available in a 28-pin TSSOP package and operates on a 3V or 5V power supply.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated