Analog Devices ADTL082JR

1.2mA(x2 Channels) 20V/μs 5MHz 80dB 27mA 2 2 ±18V,36V 1.5mV 2pA J-FET SOIC-8 SMD mount
$ 0.493

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADTL082JR.

Analog Devices

Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.493
$ 0.578
$ 0.578
Stock
849,642
109,586
109,586
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Related Parts

onsemiFAN5109MX
BUFFER/INVERTER MOSFET DRIVER / High-Side and Low-Side Gate Driver IC Non-Inverting 8-SOIC
EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Texas InstrumentsLM4889MAX/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Analog DevicesSSM2211S-REEL
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADTL082JR provided by its distributors.

1.2mA(x2 Channels) 20V/μs 5MHz 80dB 27mA 2 2 ±18V,36V 1.5mV 2pA J-FET SOIC-8 SMD mount
Operational Amplifier, 2 Func, 10000uV Offset-Max, PDSO8
The ADTL082 and ADTL084 are JFET input amplifiers that provide industry-leading performance over TL08x devices. The ADTL082A and ADTL084A are improved versions of TL08x A, I, and Q grades. The ADTL082J and ADTL084J are industry alternatives to the TL08x standard and C grades. The ADTL08x family offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, the ADLT08x family has better common-mode rejection and slew rates. These op amps are ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. The A grade amplifiers are available in lead-free packaging. The standard grade amplifiers are available in both leaded and lead-free packaging. The ADTL082A and ADTL084A are specified over the extended industrial (−40°C to +125°C) temperature range. The ADTL082J and ADTL084J are specified over the commercial (0°C to 70°C) temperature range. Applications General-purpose amplification Power control and monitoring Active filters Industrial/process control Data acquisition Sample and hold circuits Integrators Input buffering Data Sheet, Rev. A, 4/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated